USD

Obsolete item.
4-TSFP

BFP 740F E6327

Digi-Key Part Number
BFP740FE6327INTR-ND - Tape & Reel (TR)
BFP740FE6327INCT-ND - Cut Tape (CT)
BFP740FE6327INDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BFP 740F E6327
Supplier
Description
RF TRANS NPN 4.7V 42GHZ 4TSFP
Detailed Description
RF Transistor NPN 4.7V 30mA 42GHz 160mW Surface Mount 4-TSFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4.7V
Frequency - Transition
42GHz
Noise Figure (dB Typ @ f)
0.5dB ~ 0.75dB @ 1.8GHz ~ 6GHz
Gain
27.5dB
Power - Max
160mW
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 25mA, 3V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-TSFP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Additional Resources
AttributeDescription
Other Names
BFP 740F E6327-ND
BFP740FE6327INTR
BFP740FE6327XT
SP000055205
Standard Package3,000