USD

Obsolete item.
4-TSFP
BFP 650F E6327
Digi-Key Part Number
BFP650FE6327INTR-ND - Tape & Reel (TR)
BFP650FE6327INCT-ND - Cut Tape (CT)
BFP650FE6327INDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BFP 650F E6327
Supplier
Description
RF TRANS NPN 4.5V 42GHZ 4TSFP
Detailed Description
RF Transistor NPN 4.5V 150mA 42GHz 500mW Surface Mount 4-TSFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4.5V
Frequency - Transition
42GHz
Noise Figure (dB Typ @ f)
0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz
Gain
11dB ~ 21.5dB
Power - Max
500mW
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 80mA, 3V
Current - Collector (Ic) (Max)
150mA
Operating Temperature
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-TSFP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
BFP650FE6327INTR
BFP650FE6327XT
SP000368489
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BFP650H6327XTSA1Infineon Technologies43,281BFP650H6327XTSA1CT-ND$0.48000Direct