
BCV61BE6327HTSA1 | ||
---|---|---|
Digi-Key Part Number | BCV61BE6327HTSA1TR-ND - Tape & Reel (TR) BCV61BE6327HTSA1CT-ND - Cut Tape (CT) BCV61BE6327HTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCV61BE6327HTSA1 | |
Description | TRANSISTOR NPN DOUBLE SOT-143 | |
Detailed Description | Transistor Current Mirror 2 NPN, Base Collector Junction 30V 100mA Surface Mount PG-SOT-143-3D | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Infineon Technologies | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Transistor Type | 2 NPN, Base Collector Junction | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BCV61 |
Other Related Documents | Part Number Guide |
Featured Product | Data Processing Systems |
HTML Datasheet | BCV61 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.40200 | $4.02 |
Qty | Unit Price | Ext Price |
---|---|---|
9,000 | $0.13262 | $1,193.58 |
Attribute | Description |
---|---|
Other Names | BCV 61B E6327DKR BCV61BE6327HTSA1DKR BCV 61B E6327DKR-ND |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
BCV61B,215 | Nexperia USA Inc. | 8,639 | 1727-4898-1-ND | $0.51000 | Similar |
BCV61C,215 | Nexperia USA Inc. | 6,129 | 1727-4899-1-ND | $0.51000 | Similar |
BCV61B,235 | Nexperia USA Inc. | 9,930 | 1727-5465-1-ND | $0.42000 | Similar |
BCV61,215 | Nexperia USA Inc. | 2,124 | 1727-5464-1-ND | $0.42000 | Similar |
BCV61,235 | Nexperia USA Inc. | 0 | 1727-1190-1-ND | $0.10590 | Similar |