USD

SOT-343 PKG
BCR400WH6327XTSA1
Digi-Key Part Number
BCR400WH6327XTSA1TR-ND - Tape & Reel (TR)
BCR400WH6327XTSA1CT-ND - Cut Tape (CT)
BCR400WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BCR400WH6327XTSA1
Supplier
Description
IC ACTIVE BIAS CONTROLLER SOT343
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
PMIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Bias Controller
Current - Supply
-
Voltage - Supply
1.6V ~ 18V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

15,987 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BCR 400W H6327
BCR 400W H6327-ND
BCR 400W H6327TR-ND
BCR400WH6327
BCR400WH6327XTSA1TR
SP000745168
Standard Package3,000