SOT-323

BCR148WE6327BTSA1

Digi-Key Part Number
BCR148WE6327BTSA1TR-NDTR-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
BCR148WE6327BTSA1
Supplier
Description
TRANS PREBIAS NPN 250MW SOT323-3
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 MHz 250 mW Surface Mount SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
100 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Additional Resources
AttributeDescription
Other Names
BCR 148W E6327
BCR 148W E6327-ND
BCR148WE6327
BCR148WE6327BTSA1TR-NDTR
BCR148WE6327XT
SP000010783
Standard Package3,000
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DDTC115GUA-7-FDiodes Incorporated11,097DDTC115GUA-FDICT-ND$0.25000Similar
DDTC114TUA-7-FDiodes Incorporated8,352DDTC114TUA-FDICT-ND$0.26000Similar
DTC115EUAT106Rohm Semiconductor3,675DTC115EUAT106CT-ND$0.20000Similar
DDTC124GUA-7-FDiodes Incorporated3,000DDTC124GUA-FDITR-ND$0.04608Similar
DDTC143TUA-7-FDiodes Incorporated266DDTC143TUA-FDICT-ND$0.26000Similar