SOT-363 PKG

BCR148SH6433XTMA1

Digi-Key Part Number
BCR148SH6433XTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
BCR148SH6433XTMA1
Supplier
Description
TRANS 2NPN PREBIAS 0.25W SOT363
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 100MHz 250mW Surface Mount PG-SOT363-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
100MHz
Power - Max
250mW
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000$0.06340$1,268.00
Additional Resources
AttributeDescription
Other Names
BCR 148S H6433
BCR 148S H6433-ND
BCR148SH6433XTMA1TR
BCR148SH6433XTMA1TR-NDTR-ND
SP000756264
Standard Package10,000
Substitutes (20)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MUN5230DW1T1Gonsemi6,860MUN5230DW1T1GOSCT-ND$0.29000Similar
DDC114TU-7-FDiodes Incorporated6,721DDC114TU-FDICT-ND$0.43000Similar
MUN5233DW1T1Gonsemi152,280MUN5233DW1T1GOSCT-ND$0.26000Similar
MMUN2212LT1Gonsemi942,000MMUN2212LT1GOSCT-ND$0.15000Similar
RN1404S,LFToshiba Semiconductor and Storage1,819RN1404SLFCT-ND$0.21000Similar