SOT-323

BCR141WE6327HTSA1

Digi-Key Part Number
BCR141WE6327HTSA1TR-NDTR-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
BCR141WE6327HTSA1
Supplier
Description
TRANS PREBIAS NPN 250MW SOT323-3
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 130 MHz 250 mW Surface Mount SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
130 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Additional Resources
AttributeDescription
Other Names
BCR 141W E6327
BCR 141W E6327-ND
BCR141WE6327
BCR141WE6327HTSA1TR-NDTR
BCR141WE6327XT
SP000010773
Standard Package3,000
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DTC124ECAT116Rohm Semiconductor2,547DTC124ECAT116CT-ND$0.24000Similar
PDTC124ET,215Nexperia USA Inc.4,7001727-5135-1-ND$0.18000Similar
DTC115EUAT106Rohm Semiconductor3,675DTC115EUAT106CT-ND$0.20000Similar
MUN5212T1Gonsemi2,803MUN5212T1GOSCT-ND$0.19000Similar
MMUN2212LT1Gonsemi942,000MMUN2212LT1GOSCT-ND$0.15000Similar