TSFP-3

BCR 148F E6327

Digi-Key Part Number
BCR148FE6327-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
BCR 148F E6327
Supplier
Description
TRANS PREBIAS NPN 250MW TSFP-3
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 MHz 250 mW Surface Mount PG-TSFP-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
100 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
PG-TSFP-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Additional Resources
AttributeDescription
Other Names
BCR 148F E6327-ND
BCR148FE6327
BCR148FE6327XT
SP000013050
Standard Package3,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DTC144EM3T5Gonsemi6,638488-DTC144EM3T5GCT-ND$0.34000Similar
MMUN2212LT1Gonsemi942,000MMUN2212LT1GOSCT-ND$0.15000Similar
SMMUN2213LT3Gonsemi15,296SMMUN2213LT3GOSCT-ND$0.31000Similar
MMUN2213LT1Gonsemi689MMUN2213LT1GOSCT-ND$0.15000Similar
MUN2213T1Gonsemi5,985MUN2213T1GOSCT-ND$0.18000Similar