SOT-23-3

BCR 148 B6327

Digi-Key Part Number
BCR148B6327-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
BCR 148 B6327
Supplier
Description
TRANS PREBIAS NPN 200MW SOT23-3
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 MHz 200 mW Surface Mount PG-SOT23
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
100 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.21.0075
Additional Resources
AttributeDescription
Other Names
BCR148B6327
BCR148B6327XT
BCR 148 B6327-ND
SP000056351
Standard Package30,000
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMUN2216LT1Gonsemi6MMUN2216LT1GOSCT-ND$0.15000Similar
DTC144EKAT146Rohm Semiconductor43,148DTC144EKAT146CT-ND$0.20000Similar
DTC143EKAT146Rohm Semiconductor272,795DTC143EKAT146CT-ND$0.20000Similar
PDTC144WT,215Nexperia USA Inc.2,6251727-1715-1-ND$0.18000Similar
PDTC144ETVLNexperia USA Inc.9,9801727-8525-1-ND$0.18000Similar