SCD80 Pkg

BB 659 E7908

Digi-Key Part Number
BB659E7908-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
BB 659 E7908
Supplier
Description
DIODE VAR CAP 30V 20MA SCD-80
Detailed Description
Varactors Single 30 V Surface Mount SCD-80
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
2.9pF @ 28V, 1MHz
Capacitance Ratio
14.7
Capacitance Ratio Condition
C1/C28
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-80
Supplier Device Package
SCD-80
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Additional Resources
AttributeDescription
Other Names
BB 659 E7908-ND
BB659E7908
BB659E7908XT
SP000010414
Standard Package15,000
Substitutes (21)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAVR-000401-0287ATMACOM Technology Solutions2,5921465-MAVR-000401-0287ATCT-ND$1.58000Similar
SMV2204-040LFSkyworks Solutions Inc.13,110863-1746-1-ND$0.68000Similar
1SV280,H3FToshiba Semiconductor and Storage71SV280H3FCT-ND$0.47000Similar
MA46H202-1056MACOM Technology Solutions1081465-1013-ND$28.56000Similar
KVX2162-23-0Microchip Technology141150-KVX2162-23-0-ND$6.42000Similar