SC-76, SOD-323, UMD2

BB 639 E7906

Digi-Key Part Number
BB639E7906-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
BB 639 E7906
Supplier
Description
DIODE VAR CAP 30V 20MA SOD-323
Detailed Description
Varactors Single 30 V Surface Mount PG-SOD323-2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
2.9pF @ 28V, 1MHz
Capacitance Ratio
14.7
Capacitance Ratio Condition
C1/C28
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
PG-SOD323-2
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Additional Resources
AttributeDescription
Other Names
BB 639 E7906-ND
BB639E7906
BB639E7906XT
SP000010403
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BB639E7904HTSA1Infineon Technologies257,326BB639E7904HTSA1CT-ND$0.51000Direct