
BAT6404E6327HTSA1 | ||
---|---|---|
Digi-Key Part Number | BAT6404E6327HTSA1TR-ND - Tape & Reel (TR) BAT6404E6327HTSA1CT-ND - Cut Tape (CT) BAT6404E6327HTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT6404E6327HTSA1 | |
Description | DIODE ARR SCHOTT 40V 250MA SOT23 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Infineon Technologies | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BAT64 ~ |
Other Related Documents | Part Number Guide |
Environmental Information | RoHS Certificate |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.32600 | $3.26 |
100 | $0.16430 | $16.43 |
500 | $0.14562 | $72.81 |
1,000 | $0.11332 | $113.32 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10142 | $304.26 |
6,000 | $0.09916 | $594.96 |
9,000 | $0.08782 | $790.38 |
30,000 | $0.08669 | $2,600.70 |
75,000 | $0.07366 | $5,524.50 |
Attribute | Description |
---|---|
Other Names | BAT6404E6327 BAT6404E6327HTSA1TR BAT 64-04 E6327TR-ND SP000010309 BAT 64-04 E6327CT 2156-BAT6404E6327HTSA1 BAT 64-04 E6327CT-ND BAT 64-04 E6327DKR-ND IFEINFBAT6404E6327HTSA1 BAT 64-04 E6327 BAT6404E6327BTSA1 BAT 64-04 E6327-ND BAT6404E6327HTSA1DKR BAT 64-04 E6327DKR BAT6404E6327HTSA1CT BAT6404E6327XT |
Standard Package | 3,000 |