BAT 54W E6327 is Obsolete and no longer manufactured.
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAT 54W E6327 | ||
---|---|---|
Digi-Key Part Number | BAT54WE6327-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BAT 54W E6327 | |
Description | DIODE SCHOTTKY 30V 200MA SOT323 | |
Detailed Description | Diode 30 V 200mA Surface Mount PG-SOT323 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | ||
Current - Average Rectified (Io) | ||
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOT323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BAT54 |
Other Related Documents | Part Number Guide |
PCN Obsolescence/ EOL | Multiple Devices 01/Mar/2011 |
HTML Datasheet | BAT54 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Attribute | Description |
---|---|
Other Names | BAT 54W E6327-ND BAT54WE6327 SP000233431 |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
BAT54WT1G | onsemi | 29,064 | BAT54WT1GOSCT-ND | $0.22000 | Similar |
BAT54W-7-F | Diodes Incorporated | 1,300 | BAT54W-FDICT-ND | $0.28000 | Similar |
BAT54WQ-7-F | Diodes Incorporated | 69,297 | BAT54WQ-7-FDICT-ND | $0.23000 | Similar |
BAT54W-7 | Diodes Incorporated | 24 | BAT54WDICT-ND | $0.53000 | Similar |
1PS70SB14F | Nexperia USA Inc. | 10,000 | 1727-1PS70SB14FCT-ND | $0.36000 | Parametric Equivalent |