
BAT 54-04 B5003 | ||
---|---|---|
Digi-Key Part Number | BAT54-04B5003INTR-ND - Tape & Reel (TR) BAT54-04B5003INCT-ND - Cut Tape (CT) BAT54-04B5003INDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT 54-04 B5003 | |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Infineon Technologies | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BAT54 |
Other Related Documents | Part Number Guide |
HTML Datasheet | BAT54 |
Product Drawings | Circuit |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Attribute | Description |
---|---|
Other Names | BAT54-04B5003INCT BAT5404B5003 SP000250526 BAT5404B5003XT BAT54-04B5003INDKR BAT54-04B5003INTR |
Standard Package | 3,000 |