

AUIRS1170STR | ||
---|---|---|
Digi-Key Part Number | AUIRS1170STR-ND - Tape & Reel (TR) AUIRS1170SCT-ND - Cut Tape (CT) AUIRS1170SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AUIRS1170STR | |
Description | IC GATE DRIVER 200V 8SOIC | |
Detailed Description | Power Supply Controller Secondary-Side Controller PG-DSO-8-900 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Infineon Technologies | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Applications | Secondary-Side Controller | |
Voltage - Input | 200V | |
Voltage - Supply | 11V ~ 18V | |
Current - Supply | 45 mA | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8-900 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AUIRS1170S |
HTML Datasheet | AUIRS1170S |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $2.23108 | $5,577.70 |
Attribute | Description |
---|---|
Other Names | AUIRS1170SDKR |
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LM3880MFE-1AD/NOPB | Texas Instruments | 206 | LM3880MFE-1AD/NOPBCT-ND | $1.64000 | Similar |
LTC2950ITS8-2#TRPBF | Analog Devices Inc. | 1,489 | 505-LTC2950ITS8-2#TRPBFCT-ND | $6.56000 | Similar |
LTC2927ITS8#TRMPBF | Analog Devices Inc. | 275 | 505-LTC2927ITS8#TRMPBFCT-ND | $4.85000 | Similar |
ISL28023FR12Z-T7A | Renesas Electronics America Inc | 457 | ISL28023FR12Z-T7ACT-ND | $7.09000 | Similar |
LM3880QMF-1AA/NOPB | Texas Instruments | 1,714 | 296-48807-1-ND | $1.88000 | Similar |