TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRLR2905Z

Digi-Key Part Number
AUIRLR2905Z-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
AUIRLR2905Z
Supplier
Description
MOSFET N-CH 55V 42A DPAK
Detailed Description
N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount D-Pak
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tube
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
42A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 36A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1570 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D-Pak
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other NamesSP001522326
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FDD16AN08A0onsemi2,440FDD16AN08A0CT-ND$1.85000Similar