TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFZ24NSTRL

Digi-Key Part Number
448-AUIRFZ24NSTRLTR-ND - Tape & Reel (TR)
448-AUIRFZ24NSTRLCT-ND - Cut Tape (CT)
448-AUIRFZ24NSTRLDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
AUIRFZ24NSTRL
Supplier
Description
MOSFET N-CH 55V 17A DPAK
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
N-Channel 55 V 17A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D-PAK (TO-252AA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
17A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
70mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D-PAK (TO-252AA)
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
800$1.33498$1,067.98
1,600$1.27140$2,034.24
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.25000$2.25
10$2.02200$20.22
100$1.62480$162.48
Digi-Reel®
QtyUnit PriceExt Price
1$2.25000$2.25
10$2.02200$20.22
100$1.62480$162.48
Additional Resources
AttributeDescription
Other Names
448-AUIRFZ24NSTRLTR
448-AUIRFZ24NSTRLDKR
448-AUIRFZ24NSTRLCT
AUIRFZ24NSTRL-ND
SP001522352
Standard Package800