AUIRF7640S2TR

DigiKey Part Number
AUIRF7640S2TR-ND - Tape & Reel (TR)
AUIRF7640S2CT-ND - Cut Tape (CT)
AUIRF7640S2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRF7640S2TR
Description
MOSFET N-CH 60V 5.8A DIRECTFET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 5.8A (Ta), 21A (Tc) 2.4W (Ta), 30W (Tc) Surface Mount DIRECTFET SB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
36mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 30W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET SB
Package / Case
Base Product Number
In-Stock: 9,347
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.41100$14.11
100$0.95950$95.95
500$0.76636$383.18
1,000$0.70425$704.25
2,000$0.65203$1,304.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,800$0.62450$2,997.60
Manufacturers Standard Package