AIKB30N65DF5ATMA1 | |
---|---|
DigiKey Part Number | 448-AIKB30N65DF5ATMA1TR-ND - Tape & Reel (TR) 448-AIKB30N65DF5ATMA1CT-ND - Cut Tape (CT) 448-AIKB30N65DF5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIKB30N65DF5ATMA1 |
Description | IGBT TRENCH FS 650V 55A TO263-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 55 A 188 W Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | AIKB30N65DF5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 55 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 30A | |
Power - Max | 188 W | |
Switching Energy | 330µJ (on), 100µJ (off) | |
Input Type | Standard | |
Gate Charge | 70 nC | |
Td (on/off) @ 25°C | 25ns/188ns | |
Test Condition | 400V, 15A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 67 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.34000 | $4.34 |
10 | $3.29100 | $32.91 |
25 | $3.02840 | $75.71 |
100 | $2.74000 | $274.00 |
250 | $2.60240 | $650.60 |
500 | $2.51948 | $1,259.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.18650 | $2,186.50 |