USD

40-QFN

XMC1302Q040X0200ABXUMA1

Digi-Key Part Number
XMC1302Q040X0200ABXUMA1TR-ND - Tape & Reel (TR)
XMC1302Q040X0200ABXUMA1CT-ND - Cut Tape (CT)
XMC1302Q040X0200ABXUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
XMC1302Q040X0200ABXUMA1
Supplier
Description
IC MCU 32BIT 200KB FLASH 40VQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 200KB (200K x 8) FLASH PG-VQFN-40-13
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
32MHz
Connectivity
I²C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I²S, POR, PWM, WDT
Program Memory Size
200KB (200K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-40-13
Number of I/O
27
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Price and Procurement

758 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
SP001306868
XMC1302Q040X0200ABXUMA1-ND
XMC1302Q040X0200ABXUMA1TR
Standard Package5,000