8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE5501E0001XUMA1

Digi-Key Part Number
TLE5501E0001XUMA1TR-ND - Tape & Reel (TR)
TLE5501E0001XUMA1CT-ND - Cut Tape (CT)
TLE5501E0001XUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLE5501E0001XUMA1
Supplier
Description
SENSOR ROTARY 360DEG 8DSOP
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-16
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9031.80.8085
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.46000$3.46
5$3.21800$16.09
10$2.67300$26.73
25$2.22720$55.68
50$1.97980$98.99
100$1.88080$188.08
500$1.72160$860.80
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.72160$4,304.00
Additional Resources
AttributeDescription
Other Names
TLE5501E0001XUMA1CT
TLE5501E0001XUMA1TR
SP001621824
TLE5501E0001XUMA1DKR
Standard Package2,500