SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBT3904E6327HTSA1

Digi-Key Part Number
SMBT3904E6327HTSA1TR-ND - Tape & Reel (TR)
SMBT3904E6327HTSA1CT-ND - Cut Tape (CT)
SMBT3904E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
SMBT3904E6327HTSA1
Supplier
Description
TRANS NPN 40V 200MA SOT23-3
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 330 mW Surface Mount PG-SOT23
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
NPN
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
330 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.05131$153.93
6,000$0.04462$267.72
15,000$0.03880$582.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.24000$2.40
100$0.12720$12.72
500$0.08366$41.83
1,000$0.05689$56.89
Digi-Reel®
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.24000$2.40
100$0.12720$12.72
500$0.08366$41.83
1,000$0.05689$56.89
Additional Resources
AttributeDescription
Other Names
SMBT3904XTINTR-ND
SMBT3904INCT
SMBT3904E6327HTSA1DKR
SMBT3904E6327HTSA1CT
SMBT3904XTINCT-ND
SMBT3904INTR-ND
SMBT3904XTINCT
SMBT3904INCT-ND
IFEINFSMBT3904E6327HTSA1
SMBT3904INCT-NDR
SMBT3904E6327XT
SMBT3904
SMBT3904INDKR-ND
SMBT3904E6327BTSA1
SMBT3904E6327HTSA1TR
SMBT3904INTR
SMBT3904INTR-NDR
SP000011673
SMBT 3904 E6327
SMBT3904XTINTR
SMBT3904E6327
SMBT3904INDKR
2156-SMBT3904E6327HTSA1
Standard Package3,000