USD

8-SOIC
IRF9952TRPBF
Digi-Key Part Number
IRF9952PBFTR-ND - Tape & Reel (TR)
IRF9952PBFCT-ND - Cut Tape (CT)
IRF9952PBFDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRF9952TRPBF
Supplier
Description
MOSFET N/P-CH 30V 8-SOIC
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Mosfet Array N and P-Channel 30V 3.5A, 2.3A 2W Surface Mount 8-SO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3.5A, 2.3A
Rds On (Max) @ Id, Vgs
100mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
190pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,632 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
IRF9952PBFTR
IRF9952TRPBF-ND
IRF9952TRPBFTR-ND
SP001555914
Standard Package4,000