SOT-23-3

BCR141E6327HTSA1

Digi-Key Part Number
BCR141E6327HTSA1TR-ND - Tape & Reel (TR)
BCR141E6327HTSA1CT-ND - Cut Tape (CT)
BCR141E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BCR141E6327HTSA1
Supplier
Description
TRANS PREBIAS NPN 0.25W SOT23-3
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 130 MHz 250 mW Surface Mount PG-SOT23
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
130 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Tape & Reel (TR)
QtyUnit PriceExt Price
39,000$0.03120$1,216.80
Additional Resources
AttributeDescription
Other Names
BCR 141 E6327CT
BCR 141 E6327DKR-ND
BCR141E6327XT
BCR 141 E6327DKR
BCR141E6327HTSA1CT
BCR141E6327
BCR 141 E6327TR-ND
BCR141E6327BTSA1
BCR 141 E6327CT-ND
BCR141E6327HTSA1DKR
BCR 141 E6327-ND
BCR141E6327HTSA1TR
BCR 141 E6327
SP000010769
Standard Package3,000
Substitutes (21)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DTC124ECAT116Rohm Semiconductor2,547DTC124ECAT116CT-ND$0.24000Similar
MMUN2216LT1Gonsemi6MMUN2216LT1GOSCT-ND$0.15000Similar
DTC144EKAT146Rohm Semiconductor43,148DTC144EKAT146CT-ND$0.20000Similar
DTC143EKAT146Rohm Semiconductor272,795DTC143EKAT146CT-ND$0.20000Similar
PDTC124ET,215Nexperia USA Inc.4,7001727-5135-1-ND$0.18000Similar