SC-76, SOD-323, UMD2

BB639E7904HTSA1

Digi-Key Part Number
BB639E7904HTSA1TR-ND - Tape & Reel (TR)
BB639E7904HTSA1CT-ND - Cut Tape (CT)
BB639E7904HTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BB639E7904HTSA1
Supplier
Description
DIODE VAR CAP 30V 20MA SOD-323
Detailed Description
Varactors Single 30 V Surface Mount PG-SOD323-2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance @ Vr, F
2.9pF @ 28V, 1MHz
Capacitance Ratio
14.7
Capacitance Ratio Condition
C1/C28
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
PG-SOD323-2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.51000$0.51
10$0.38300$3.83
100$0.21670$21.67
500$0.14352$71.76
1,000$0.11003$110.03
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.09568$287.04
6,000$0.08611$516.66
15,000$0.08320$1,248.00
Additional Resources
AttributeDescription
Other Names
BB639E7904XT
BB639E7904HTSA1TR
BB 639 E7904-ND
BB 639 E7904
BB639E7904BTSA1
BB639E7904INTR
BB639E7904HTSA1DKR
BB639E7904INCT-ND
BB639E7904INDKR-ND
BB639E7904INTR-ND
BB639E7904INCT
BB639E7904INDKR
BB639E7904
SP000010401
BB639E7904HTSA1CT
Standard Package3,000