
WCD32C | |
|---|---|
DigiKey Part Number | 3539-WCD32C-ND |
Manufacturer | Witt Industries |
Manufacturer Product Number | WCD32C |
Description | GALVANIZED STEEL GARBAGE CAN,K C |
Customer Reference | |
Detailed Description | 32gal Galvanized Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Witt Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacity (Gallons) | 32 | |
Depth (Inches) | 21.25 | |
Height (Inches) | 26.25 | |
Width (Inches) | 21.25 | |
Material | Galvanized Steel |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.63000 | $89.63 |

