
TY-LWYR91UT | ||
---|---|---|
Digi-Key Part Number | 3539-TY-LWYR91UT-ND | |
Manufacturer | Global Industrial | |
Manufacturer Product Number | TY-LWYR91UT | |
Description | TRI-TEMP UV-C FILTER WATER DISPE | |
Detailed Description | Black Floor Water Dispenser, Tri-Temp | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Global Industrial | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Water Dispenser, Tri-Temp | |
Installation Type | Floor | |
Color | Black | |
Height (Inches) | 45 | |
Width (Inches) | 14.625 | |
Depth (Inches) | 16 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $281.00000 | $281.00 |
Attribute | Description |
---|---|
Other Names | 3539-670436 670436 3539-TY-LWYR91UT |
Standard Package | 1 |