
SFD2-450B | ||
---|---|---|
Digi-Key Part Number | 3539-SFD2-450B-ND | |
Manufacturer | CD | |
Manufacturer Product Number | SFD2-450B | |
Description | INDUSTRIAL 18" INTERNAL ORBITAL | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CD | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Orbital Floor Fan | |
Drive Type | Direct | |
Motor Type | Synchronous | |
Horsepower | 1/40 | |
Air Flow | 2750 ~ 3980 CFM | |
Noise | 61dB(A) | |
Voltage | 120V | |
RPM | 1315 | |
Mounting Type | Floor | |
Approval Agency | UL, cUL |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $130.67000 | $130.67 |
Attribute | Description |
---|---|
Other Names | 3539-292607 3539-SFD2-450B 292607 |
Standard Package | 1 |