
SF560 | ||
---|---|---|
Digi-Key Part Number | 3539-SF560-ND | |
Manufacturer | OccuNomix | |
Manufacturer Product Number | SF560 | |
Description | OCCUNOMIX CLASSIC SHOULDER-LENGT | |
Detailed Description | Charcoal Gray Head Liner | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | OccuNomix | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Head Liner | |
Size | One Size | |
Color | Charcoal Gray | |
Package Quantity | 6 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 3539-SF560 B605320 3539-B605320 |
Standard Package | 6 |