SCOSYXL15120B

DigiKey Part Number
3539-SCOSYXL15120B-ND
Manufacturer
Solaira
Manufacturer Product Number
SCOSYXL15120B
Description
INFRARED HEATER, 1.5KW, 120V
Customer Reference
Detailed Description
5120BTU
Product Attributes
Type
Description
Select All
Category
Manufacturer
Solaira
Series
Packaging
Box
Part Status
Active
BTU's
5120
Voltage
120V
Current Rating (Amps)
12.5
Length (Inches)
22
Width (Inches)
4.5
Depth
6.25"
Material
Alumium
Approval Agency
cCSAus, UL 2021, UL 1278