
RT850-OLP | |
|---|---|
DigiKey Part Number | 3539-RT850-OLP-ND |
Manufacturer | ReelCraft |
Manufacturer Product Number | RT850-OLP |
Description | COMPOSITE REEL SPRING REWIND HOS |
Customer Reference | |
Detailed Description | Steel 300PSI Hose Reel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ReelCraft | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hose Reel | |
Pressure (PSI) | 300 | |
Length (Inches) | 16.5 | |
Material | Steel |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $437.88000 | $437.88 |

