RP7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP7001

Digi-Key Part Number
3539-RP7001-ND
Manufacturer
Global Industrial
Manufacturer Product Number
RP7001
Description
1/3 HP MOTOR FOR 30" PEDESTAL FA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Global Industrial
Series
-
Package
Box
Product Status
Active
For Use With/Related Products
30" Pedestal Fans
Assembly Configuration
Assembled
Motor Type
PSC Ball Bearing
Horsepower
1/3
Output Phases
1
Current Rating (Amps)
2
RPM
920 ~ 1100
Speed
3
Color
Gray
Material
Steel
Approval Agency
UL, cUL
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$176.83000$176.83
Additional Resources
AttributeDescription
Other Names3539-RP7001
Standard Package1