184838RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSB102RD

Digi-Key Part Number
3539-QSB102RD-ND
Manufacturer
Global Industrial
Manufacturer Product Number
QSB102RD
Description
NESTABLE SHELF STORAGE BIN, PLAS
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Global Industrial
Series
-
Package
Box
Product Status
Active
Height
4"
Color
Red
Material
Polypropylene
Depth
11-5/8"
Width
6-5/8"
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
1,584 In Stock

All prices are in USD
Box
QtyUnit PriceExt Price
12$3.64000$43.68
Additional Resources
AttributeDescription
Other Names
3539-184838RD
3539-QSB102RD
184838RD
Standard Package12