
QF345TNL | ||
---|---|---|
Digi-Key Part Number | 3539-QF345TNL-ND | |
Manufacturer | Quick Fire Cases | |
Manufacturer Product Number | QF345TNL | |
Description | MULTIFIT PISTOL CASE, WATERTIGHT | |
Detailed Description | xx Tan Pistol Case with Foam Pistol Case | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Quick Fire Cases | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Pistol Case | |
Bin Size | 1 Pistol | |
Bin Quantity | 1 | |
Color | Tan | |
Style | Pistol Case with Foam | |
Material | Polypropylene |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $91.08000 | $91.08 |
Attribute | Description |
---|---|
Other Names | B2144673 3539-QF345TNL 3539-B2144673 |
Standard Package | 1 |