PXL

DigiKey Part Number
3539-PXL-ND
Manufacturer
A.M.K. Magnetics Inc
Manufacturer Product Number
PXL
Description
5"W POWERMAG XL HAND RELEASE MAG
Customer Reference
Detailed Description
Aluminum/Steel/Plastic 25 lbs Hand Release Magnet
Product Attributes
Type
Description
Select All
Category
Manufacturer
A.M.K. Magnetics Inc
Series
Packaging
Box
Part Status
Active
Type
Hand Release Magnet
Depth (Inches)
5
Width (Inches)
5
Height (Inches)
9-1/4
Construction
Aluminum/Steel/Plastic
Cleaning Width
5"
Lifting Power
25 lbs
Color
Black/Silver
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from IndustrialSupplies.com
FREE SHIPPING for this product
All prices are in USD
Box
QuantityUnit PriceExt Price
1$91.57000$91.57