PVT-BAR2X2 | |
---|---|
DigiKey Part Number | 3539-PVT-BAR2X2-ND |
Manufacturer | See All |
Manufacturer Product Number | PVT-BAR2X2 |
Description | 360-DEGREE FULL DOME T-BAR MIRRO |
Customer Reference | |
Detailed Description | 24 Inch Diameter Acrylic Round Mirror |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | See All | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Ceiling | |
Shape | Round | |
Visibility | 360° | |
Diameter (Inches) | 24 | |
Color | Clear | |
Material | Acrylic | |
For Use With/Related Products | Indoor |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.54000 | $138.54 |