
PAD1500 | ||
---|---|---|
Digi-Key Part Number | 3539-PAD1500-ND | |
Manufacturer | EGO | |
Manufacturer Product Number | PAD1500 | |
Description | NEXUS ESCAPE 56V POWER+ 150W POW | |
Detailed Description | Power Inverter | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | EGO | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Power Inverter | |
Voltage | 56V | |
Charger Included | No | |
Number of Batteries Included | 0 | |
Batteries Required | 1 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 3539-PAD1500 536117 3539-536117 |
Standard Package | 1 |