PA3600 | |
---|---|
cms-digikey-product-number | 3539-PA3600-ND |
cms-manufacturer | Vision Metalizers |
cms-manufacturer-product-number | PA3600 |
cms-description | 160 DEGREE OUTDOOR ACRYLIC MIRRO |
cms-customer-reference | |
cms-detailed-description | 36 Inch Diameter Acrylic Round Mirror |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Vision Metalizers | |
Series | - | |
cms-packaging | Box | |
cms-part-status | Active | |
Mounting Type | Wall | |
Shape | Round | |
Visibility | 160° | |
Diameter (Inches) | 36 | |
Color | Silver | |
Material | Acrylic | |
For Use With/Related Products | Outdoor |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | $160.14000 | $160.14 |