
PA1800 | |
---|---|
DigiKey Part Number | 3539-PA1800-ND |
Manufacturer | Vision Metalizers |
Manufacturer Product Number | PA1800 |
Description | OUTDOOR WIDE ANGLE CONVEX SAFETY |
Customer Reference | |
Detailed Description | 18 Inch Diameter Acrylic Round Mirror |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vision Metalizers | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Wall | |
Shape | Round | |
Visibility | 160° | |
Diameter (Inches) | 18 | |
Material | Acrylic | |
For Use With/Related Products | Outdoor |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.96000 | $76.96 |