NE-1025F | |
---|---|
DigiKey Part Number | 3539-NE-1025F-ND |
Manufacturer | Panasonic |
Manufacturer Product Number | NE-1025F |
Description | MICROWAVE OVEN, 0.8 CU. FT. 1000 |
Customer Reference | |
Detailed Description | 120.0V Steel Microwave, Commercial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Microwave, Commercial | |
Width (Inches) | 20.25 | |
Height (Inches) | 12.0 | |
Depth (Inches) | 16.5 | |
Material | Steel | |
Voltage | 120.0 | |
Approval Agency | NSF Certified, UL |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $400.94000 | $400.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $400.94000 | $400.94 |