
MI0871R-MT | ||
---|---|---|
Digi-Key Part Number | 3539-MI0871R-MT-ND | |
Manufacturer | Global Industrial | |
Manufacturer Product Number | MI0871R-MT | |
Description | REPLACEMENT MOTOR FOR 48" BLOWER | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Global Industrial | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Replacement Motor | |
Horsepower | 1-1/2 | |
Air Flow | 19500 CFM | |
Noise | 73dB(A) |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $453.46000 | $453.46 |
Attribute | Description |
---|---|
Other Names | 292437 3539-MI0871R-MT 3539-292437 |
Standard Package | 1 |