
LZWSSM | ||
---|---|---|
Digi-Key Part Number | 3539-LZWSSM-ND | |
Manufacturer | Elkay | |
Manufacturer Product Number | LZWSSM | |
Description | EZH2O SURFACE MOUNT REFILLING ST | |
Detailed Description | Stainless Steel Surface Water Bottle Filling Station, Wall Mount | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Elkay | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Water Bottle Filling Station, Wall Mount | |
Number of Stations | 1 | |
Installation Type | Surface | |
Refrigerated | No | |
Color | Stainless Steel | |
Height (Inches) | 25.4375 | |
Width (Inches) | 17.9375 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,155.38000 | $1,155.38 |
Attribute | Description |
---|---|
Other Names | B606767 3539-B606767 3539-LZWSSM |
Standard Package | 1 |