
LA-19P | ||
---|---|---|
Digi-Key Part Number | 3539-LA-19P-ND | |
Manufacturer | Global Industrial | |
Manufacturer Product Number | LA-19P | |
Description | VESA MONITOR MOUNT FOR LCD TRACK | |
Detailed Description | VESA Monitor Mount | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Global Industrial | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | VESA Monitor Mount |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 652CP03 3539-LA-19P 3539-652CP03 |
Standard Package | 1 |