
H214136PC | |
---|---|
DigiKey Part Number | 3539-H214136PC-ND |
Manufacturer | Safety Security Products |
Manufacturer Product Number | H214136PC |
Description | INDOOR/OUTDOOR POLYCARBONATE CON |
Customer Reference | |
Detailed Description | 36 Inch Diameter Polycarbonate Round Mirror |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Safety Security Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Wall | |
Shape | Round | |
Visibility | 160° | |
Diameter (Inches) | 36 | |
Material | Polycarbonate | |
For Use With/Related Products | Indoor/Outdoor |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $242.39000 | $242.39 |