H141185F | |
---|---|
DigiKey Part Number | 3539-H141185F-ND |
Manufacturer | Safety Security Products |
Manufacturer Product Number | H141185F |
Description | QUARTER DOME ACRYLIC MIRROR, 18" |
Customer Reference | |
Detailed Description | 18 Inch Diameter Acrylic Quarter Dome Mirror |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Safety Security Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Wall or Ceiling | |
Shape | Quarter Dome | |
Visibility | 90° | |
Diameter (Inches) | 18 | |
Material | Acrylic | |
For Use With/Related Products | Indoor |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.20000 | $89.20 |