GI521137

DigiKey Part Number
3539-GI521137-ND
Manufacturer
Global Industrial
Manufacturer Product Number
GI521137
Description
PLEATED MERV 8 STANDARD CAPACITY
Customer Reference
Detailed Description
16x24x2 Pleated - Self Supporting
Product Attributes
Type
Description
Select All
Category
Mfr
Global Industrial
Series
-
Package
Box
Product Status
Active
Type
Pleated - Self Supporting
Material - Frame
Cardboard
Media Delivery Type
Synthetic Fiber
Merv Rating
8
Depth (Inches)
2
Height (Inches)
16
Width (Inches)
24
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
HTSUS0000.00.0000
All prices are in USD
Box
QuantityUnit PriceExt Price
12$5.64000$67.68
Additional Resources
AttributeDescription
Other Names
3539-B2318881
3539-GI521137
B2318881
Standard Package12