
FLX04201MV | ||
---|---|---|
Digi-Key Part Number | 3539-FLX04201MV-ND | |
Manufacturer | Global Industrial | |
Manufacturer Product Number | FLX04201MV | |
Description | PORTABLE EASEL STAND, ALUMINUM | |
Detailed Description | Black Instant Easel | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Global Industrial | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Instant Easel | |
Color | Black |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $36.94000 | $36.94 |
Attribute | Description |
---|---|
Other Names | 695465 3539-FLX04201MV 3539-695465 |
Standard Package | 1 |