FG611278YEL

DigiKey Part Number
3539-FG611278YEL-ND
Manufacturer
Rubbermaid Commercial
Manufacturer Product Number
FG611278YEL
Description
RUBBERMAID FLOOR SIGN 2 SIDED MU
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubbermaid Commercial
Series
-
Packaging
Box
Part Status
Active
For Use With/Related Products
Closed
Label Size
11.00" W x 12.00" D x 25.00" H (279.40mm x 304.80mm x 635.00mm)
Material
Plastic
Label Type
Floor Sign
All prices are in USD
Box
QuantityUnit PriceExt Price
1$35.98000$35.98