EXP-52P-GN | |
---|---|
DigiKey Part Number | 3539-EXP-52P-GN-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | EXP-52P-GN |
Description | OUTDOOR METAL TRASH CONTAINER, 4 |
Customer Reference | |
Detailed Description | 48gal Green Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacity (Gallons) | 48 | |
Color | Green | |
Height (Inches) | 33.0 | |
Diameter (Inches) | 23.0 | |
Material | Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.82000 | $169.82 |