EK-S2-BK

DigiKey Part Number
3539-EK-S2-BK-ND
Manufacturer
Global Industrial
Manufacturer Product Number
EK-S2-BK
Description
VINYL BRAIDED ROPE 59" W/ENDS FO
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Global Industrial
Series
-
Packaging
Box
Part Status
Active
Color
Black
Label Size
59.00" L (1498.60mm)
Material
Vinyl
Label Type
Barrier Rope
All prices are in USD
Box
QuantityUnit PriceExt Price
1$35.84000$35.84